Arrow Electronic Components Online
Rectifiers

BYC30-1200PQ

Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-220AC

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum DC Reverse Voltage (V)
    1200
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Peak Reverse Recovery Time (ns)
    65
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    9(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AC
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources