Rectifiers
BYC10DX-600,127
Diode Switching 600V 10A 2-Pin(2+Tab) TO-220F Rail
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
500
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
10
Peak Non-Repetitive Forward Surge Current (A)
71
Maximum Forward Voltage (V)
2.5
Peak Reverse Current (uA)
200
Peak Reverse Recovery Time (ns)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Rail
Mounting
Through Hole
Package Height
15.8(Max) mm
Package Width
4.6(Max) mm
Package Length
10.3(Max) mm
PCB changed
2
Tab
Tab
Supplier Package
TO-220F
Pin Count
2

