Arrow Electronic Components Online
BY55050|DIOTCSEM|simage
BY55050|DIOTCSEM|limage
Rectifiers

BY550-50

Diode Switching 50V 5A 2-Pin Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Maximum Continuous Forward Current (A)
    5@Ta=50C
  • Peak Non-Repetitive Forward Surge Current (A)
    240
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    1500(Typ)
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Ammo
  • Supplier Temperature Grade
    Commercial
  • Diameter
    5.4
  • Mounting
    Through Hole
  • Package Length
    7.5
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources