Arrow Electronic Components Online
BUPMDPS0|MUELLER|simage
BUPMDPS0|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-PMDP-S-0

Conn Double Banana Plug PL 2 POS Solder Lug ST 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Double Banana Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Termination Method
    Solder Lug
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    25.22
  • Product Depth (mm)
    9.65
  • Product Height (mm)
    40.03

Documentation and Resources

Datasheets
Design resources