Arrow Electronic Components Online
BUP2269|MUELLER|simage
BUP2269|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P2269

Conn Banana Jack RCP 2 POS ST Cable Mount 2 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Jack
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    2
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    30VAC|60VDC
  • Mounting
    Cable Mount
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    120
  • Product Length (mm)
    35.05
  • Product Depth (mm)
    30.99
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources