Arrow Electronic Components Online
BU46A0|MUELLER|simage
BU46A0|MUELLER|limage
Top Purchased
Test Clips, Leads and Probes - End Connectors

BU-46A-0

Conn Miniature Battery Clip Crimp/Solder Black

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature Battery Clip
  • Maximum Current Rating (A)
    50
  • Termination Method
    Crimp|Solder

Documentation and Resources

Datasheets
Design resources