Arrow Electronic Components Online
BU122|MUELLER|simage
BU122|MUELLER|limage
Top Searched
Test Clips, Leads and Probes - End Connectors

BU-122

Conn Alligator Clip Crimp ST Cable Mount 1 Port Bulk

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Alligator Clip
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Maximum Current Rating (A)
    20
  • Mounting
    Cable Mount
  • Termination Method
    Crimp
  • Packaging
    Bulk
  • Product Length (mm)
    79
  • Product Depth (mm)
    17
  • Product Height (mm)
    38

Documentation and Resources

Datasheets
Design resources