Arrow Electronic Components Online
BSR202NL6327HTSA1|INFINEON|limage
BSR202NL6327HTSA1|INFINEON|simage
MOSFETs

BSR202NL6327HTSA1

Trans MOSFET N-CH 20V 3.8A 3-Pin SC-59 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.21.00.95
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    3.8
  • Maximum Drain-Source Resistance (mOhm)
    21@4.5V
  • Typical Gate Charge @ Vgs (nC)
    5.8@4.5V
  • Typical Input Capacitance @ Vds (pF)
    863@10V
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    3.7
  • Typical Rise Time (ns)
    16.7
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    8.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    17@4.5V|25@2.5V
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-59
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources