Arrow Electronic Components Online
BQ33100PWR|TI|simage
BQ33100PWR|TI|limage
Battery Management ICs

BQ33100PWR

Battery Charger Controller Supercapacitor 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Charger Controller
  • Battery Type
    Supercapacitor
  • Maximum Supply Current (mA)
    0.45(Typ)
  • Minimum Operating Supply Voltage (V)
    3.8
  • Maximum Operating Supply Voltage (V)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources