Top Searched

BMP280

Manufacturer

Bosch

Product Category

Board Mount Pressure Sensor

Description

Pressure Sensor 30kPa to 110kPa Absolute 8-Pin LGA

Specifications

  • EU RoHS
    Compliant with Exemption
  • Device Pressure Type
    Absolute
    Device Pressure Type is typical Biasing Current ICC.
  • Operating Pressure Range
    30kPa to 110kPa
    Operating Pressure Range indicatess the operating pressure range that the sensor can worked on it.
  • Maximum Overload Pressure
    2000kPa
    Maximum Overload Pressure indicatess the maximum pressure and if the device exposure beyond this limit may be damaged.
  • Equivalent Overload Pressure Range (psi)
    100 to 500
    Equivalent Overload Pressure Range describes the pressure value permitted without any damage.
  • Minimum Operating Supply Voltage (V)
    1.71
    Minimum Operating Supply Voltage describes the minimum supply voltage at which a device is specified to operate in compliance with the applicable device specification.
  • Typical Operating Supply Voltage (V)
    1.8
    Typical Operating Supply Voltage describes the supply voltage at which a device is specified to operate in compliance with the applicable device specification.
  • Maximum Operating Supply Voltage (V)
    3.6
    Maximum Operating Supply Voltage describes the maximum supply voltage at which a device is specified to operate in compliance with the applicable device specification.
  • Maximum Supply Current (mA)
    0.0042
    Maximum Supply Current describes the maximum current into the terminal of the device while it's operating.
  • Minimum Operating Temperature (°C)
    -40
    Minimum Operating Temperature describes the minimum temperature that the device can function correctly while working.
  • Maximum Operating Temperature (°C)
    85
    Maximum Operating Temperature describes the maximum temperature that the device can function correctly while working.
  • Pin Count
    8
    Pin Count describes number of leads attached to package body or number of contact points for each component.
  • Supplier Package
    LGA
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Length
    2.5
  • Package Width
    2
  • PCB changed
    8

    Total + free 1-day shipping - Details

    • Cut Strips

      Ships tomorrow + Free Overnight Shipping

      Ships from:
      United States of America
      Date Code:
      1718+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 8,948 parts
      • Price: $3.0440
      1. 1+ $3.0440
      2. 10+ $2.5190
      3. 25+ $2.0050
      4. 100+ $1.7460
      5. 250+ $1.7360
      6. 500+ $1.5680
      7. 1000+ $1.4969
      8. 3000+ $1.4790
      9. 6000+ $1.4769
    • Reels (10000 )

      Ships tomorrow + Free Overnight Shipping

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 10,000 parts
      • Price: $1.2149
      1. 10000+ $1.2149

    10% Off Sitewide

    Enter code TEN to redeem. Products from Altera, FTDI Chip, Linear Technology, Micron Semiconductor, Micron Technology, & Raspberry Pi Foundation are excluded.