Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

BMD-300-EVAL

BMD-300 Bluetooth Evaluation Kit

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.69.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    BMD-300
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    Arduino
  • Interface Type
    GPIO/USB
  • Typical Operating Supply Voltage (V)
    3.3|5

Documentation and Resources

Datasheets
Design resources