Top Searched

BMA253

Manufacturer

Bosch

Product Category

Accelerometers

Description

Accelerometer Triple ±2g/±4g/±8g/±16g 2.4V 12-Pin LGA T/R

Specifications

  • EU RoHS
    Compliant
  • Axis Type
    Triple
    Axis Type describes the number of axis found in the Accelerometer.
  • Module/IC Classification
    IC
    Module/IC Classification describes the device shape as a module or an IC.
  • Acceleration (g)
    ±2/±4/±8/±16
    Acceleration is quantified in the SI unit meters per second per second (m/s2).
  • Output Type
    Digital
    Output Type describes The type of output for The device.
  • Minimum Operating Supply Voltage (V)
    1.62
    Minimum Operating Supply Voltage describes the minimum supply voltage at which a device is specified to operate in compliance with the applicable device specification.
  • Typical Operating Supply Voltage (V)
    2.4
    Typical Operating Supply Voltage describes the supply voltage at which a device is specified to operate in compliance with the applicable device specification.
  • Maximum Operating Supply Voltage (V)
    3.6
    Maximum Operating Supply Voltage describes the maximum supply voltage at which a device is specified to operate in compliance with the applicable device specification.
  • Minimum Operating Temperature (°C)
    -40
    Minimum Operating Temperature describes the minimum temperature that the device can function correctly while working.
  • Maximum Operating Temperature (°C)
    85
    Maximum Operating Temperature describes the maximum temperature that the device can function correctly while working.
  • Packaging
    Tape and Reel
    Packaging describes the method of containing/packaging a product for delivery or sales.
  • Pin Count
    12
    Pin Count describes number of leads attached to package body or number of contact points for each component.
  • Supplier Package
    LGA
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Length
    2
  • Package Width
    2
  • PCB changed
    12

Quantity Increments of 1 Minimum 1

  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.5374
    1. 1+ $0.5374

10% Off Sitewide

Enter code TEN to redeem. Products from Altera, FTDI Chip, Linear Technology, Micron Semiconductor, Micron Technology, & Raspberry Pi Foundation are excluded.