Arrow Electronic Components Online
BLS8G2731L400PU|AMPLEON|simage
BLS8G2731L400PU|AMPLEON|limage
RF FETs

BLS8G2731L-400PU

Trans RF MOSFET N-CH 65V 5-Pin SOT-539A Bulk

Ampleon
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    3A001.b.3.a.2
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8541.29.00.75
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Configuration
    Dual Common Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Mode of Operation
    Pulsed RF
  • Process Technology
    0.14um
  • Maximum Drain-Source Voltage (V)
    65
  • Maximum Gate-Source Voltage (V)
    11
  • Maximum Gate Threshold Voltage (V)
    2.3
  • Maximum VSWR
    10
  • Maximum Gate-Source Leakage Current (nA)
    280
  • Maximum IDSS (uA)
    2.8
  • Maximum Drain-Source Resistance (mOhm)
    58(Typ)@3.75V
  • Typical Forward Transconductance (S)
    21
  • Maximum Output Power (W)
    540(Typ)
  • Typical Power Gain (dB)
    13
  • Maximum Frequency (MHz)
    3100
  • Minimum Frequency (MHz)
    2700
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    5
  • Typical Drain Efficiency (%)
    47
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    225
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    4.7(Max)
  • Package Width
    10.29(Max)
  • Package Length
    41.28(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-539A
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources