DC to DC 변환기 및 스위칭 레귤레이터 칩
BD9G500EFJ-LAE2
Conv DC-DC 7V to 76V Step Down Single-Out 1V to 73.72V 5A 8-Pin HTSOP-J EP T/R
ROHM SemiconductorProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 650
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 73.72
Maximum Output Current (A)
5
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
76
Operating Supply Voltage Range (V)
7 to 76
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HTSOP-J EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

