C&KBD02Switch DIP

Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

This BD02 dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD02 DIP switch has a PC pin termination style. This product is 7.11 mm long, 7.62 mm tall and 9.65 mm deep. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm.

Total In Stock: 5,168 parts

Regional Inventory: 2,965

    Total$0.96Price for 1

    2,965 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Vietnam
      • In Stock: 2,965 parts
      • Price: $0.9561
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2145+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Vietnam
      • In Stock: 2,203 parts
      • Price: $0.9558

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.