NexperiaBCX54-16,115GP BJT

Trans GP BJT NPN 45V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 397,311 parts

Regional Inventory: 16,311

    Total$99.96Price for 929

    16,311 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      929
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $0.1076
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 7,311 parts
      • Price: $0.1076
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0840
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 379,000 parts
      • Price: $0.1008
    • (1000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2411+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.0938

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.