DC to DC Converter and Switching Regulator Module
BCM48BH120T120B00
Module DC-DC 48VIN 1-OUT 9.5V to 13.75V 10A 120W 28-Pin Half-Chip
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
38
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
55
Output Voltage (V)
9.5 to 13.75
Output Current (A)
10
Output Power (W)
120
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1500(Typ)
Switching Regulator
Yes
Efficiency (%)
94.6(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Adjustable
Mounting
Surface Mount
Package Height
6.73
Package Width
16.5
Package Length
22
PCB changed
28
Supplier Package
Half-Chip
Pin Count
28
Order Quantity

