Arrow Electronic Components Online
BAT46TAP|VISHAY|simage
BAT46TAP|VISHAY|limage
Rectifiers

BAT46-TAP

Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Schottky Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.15
  • Peak Non-Repetitive Forward Surge Current (A)
    0.75
  • Maximum Forward Voltage (V)
    1@0.25A
  • Peak Reverse Current (uA)
    5@75V
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Diameter
    1.7(Max)
  • Mounting
    Through Hole
  • Package Length
    3.9(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources