Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Small Signal Schottky Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Dual Common Anode
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.15
Maximum Forward Voltage (V)
1@0.25A
Peak Reverse Current (uA)
5@75V
Maximum Power Dissipation (mW)
230
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

