Arrow Electronic Components Online
B84773A0010A000|EPCOS|simage
B84773A0010A000|EPCOS|limage
Power Entry Modules

B84773A0010A000

Power Entry Module EMC Filter PL 3 POS 250VDCVAC/250VACVAC 10A Fuse ST 1 Port

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    EMC Filter
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC 320/C14
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250VDC, 250VAC
  • Operating Frequency (Hz)
    50/60
  • Additional Hardware
    Fuse
  • Fuse Configuration
    Dual 5 x 20mm
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    46
  • Product Depth (mm)
    58.3
  • Product Height (mm)
    35
  • Mounting
    Flange Mount
  • Family/Series
    B84773
  • ALIAS
    B84773A10A
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources