Common Mode Chokes - CMCs
B82790C0113N201
Common Mode Chokes Dual 11uH 100kHz 0.5A 0.08Ohm DCR SMD T/R Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
11u
Leakage Inductance (H)
50n
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.08(Typ)
Maximum Voltage Rating
42VAC, 80VDC
Withstand Voltage
250VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
9.4
Maximum Product Depth (mm)
6
Maximum Product Height (mm)
5.2
Family/Series
B82790C0
ALIAS
B82790-C113-N201, B82790C0113N201
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1500
MSL
1
Order Quantity

