Arrow Electronic Components Online
B82498F3120J000|EPCOS|limage
B82498F3120J000|EPCOS|simage
Inductor Surface Mount

B82498F3120J000

Inductor RF Molded Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.7A 0.09Ohm DCR 0805 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ceramic
  • Inductance (H)
    0.012u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    0.7
  • Maximum Saturation Current (A)
    0.7
  • Maximum DC Resistance (Ohm)
    0.09
  • Minimum Quality Factor
    50
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    4000M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.7
  • Maximum Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources