Arrow Electronic Components Online
B82422H1104K008|EPCOS|limage
B82422H1104K008|EPCOS|originalImage
Inductor Surface Mount

B82422H1104K008

Inductor Power Chip Molded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 0.15A 4.6Ohm DCR 1210 Automotive T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    796K
  • Maximum DC Current (A)
    0.15
  • Maximum Saturation Current (A)
    0.195(Typ)
  • Maximum DC Resistance (Ohm)
    4.6
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    8M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources