Arrow Electronic Components Online
B72500E5250L060|EPCOS|simage
B72500E5250L060|EPCOS|limage
Varistors

B72500E5250L060

Var MLV 25VAC/32VDC 5A 61V 0603 SMD T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    61
  • Maximum AC Voltage Rating (V)
    25
  • Maximum DC Voltage Rating (V)
    32
  • Maximum Clamping Voltage (V)
    120
  • Tolerance Voltage
    15%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    5
  • Capacitance Value
    10
  • Energy (J)
    0.05
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.9
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources