Arrow Electronic Components Online
B64290L45X38|EPCOS|simage
B64290L45X38|EPCOS|limage
Ferrite Cores

B64290L45X38

Ferrite Core Toroid Core T38-Material 6440nH 30%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Toroid Core
  • Application
    General Application
  • Product Diameter (mm)
    17.2
  • Product Height (mm)
    7.3

Documentation and Resources

Datasheets
Design resources