Thermistors
B57045K0472K000
Thermistor NTC 4.7K Ohm 10% 2-Pin Panel Mount Radial 3950K >= -3.5 Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.4%/K
Thermal Time Constant (s)
75
Thermal Time Constant Range (s)
50 to 100
Sensitivity Index (K)
3950
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Resistance @ 25C (Ohm)
4700
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±10
Percentage of Resistance Tolerance Range @ 25C (%)
±10 to ±15
Maximum Power Rating (W)
450m
Application
Temperature Measurement|Temperature Control|Temperature Compensation
Terminal Pitch (mm)
5
Seated Plane Height (mm)
21(Max)
Packaging
Bulk
Product Weight (g)
1
Product Depth (mm)
8
Product Height (mm)
21(Max)
Construction
Radial
Mounting
Panel Mount

