Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
NRND
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage (V)
1000
Peak Average Forward Current (A)
7
Peak Non-Repetitive Forward Surge Current (A)
165
Peak Reverse Current (uA)
5
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
16
Package Width
5.6
Package Length
32
PCB changed
4
Supplier Package
SIL
Pin Count
4

