Top Purchased
Switch Tactile
B3F-3150
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 0.98N Thru-Hole Bag
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Miniature
Pole Throw Configuration
SPST
Actuator Style
Projected Plunger
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
1000000
Operating Force (N)
0.98
Actuator Color
Ivory
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Length (mm)
3.5
Terminal Pitch (mm)
4.5
IP Rating
IP00
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bag
Body Length (mm)
7.3
Body Depth (mm)
4.75
Body Height (mm)
7.4
Product Weight (g)
0.25
Product Length (mm)
8.7
Product Depth (mm)
10.15
Product Height (mm)
7.4
Contact Plating
Silver

