Capacitor Film
B32912A5104M000
Cap Film Suppression X1 0.1uF 1000VDC/530VAC PP 20% (18 X 11 X 18.5mm) Radial 15mm 110°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
Yes
PPAP
No
Type
EMI Suppression
Capacitance Value
0.1uF
Tolerance
20%
Voltage
530VAC|1000VDC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X1
Size (mm)
18 X 11 X 18.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
18(Max)
Product Depth (mm)
11(Max)
Product Height (mm)
18.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
18.5(Max)
Order Quantity