Arrow Electronic Components Online
B32714H5106K000|EPCOS|simage
B32714H5106K000|EPCOS|limage
Capacitor Film

B32714H5106K000

Cap Film 10uF 500V PP 10%( 31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0061 Ohm 105°C Automotive Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    EMI Suppression
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    500VDC
  • ESR (Ohm)
    0.0061
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 15 X 24.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    15(Max)
  • Product Height (mm)
    24.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    24.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources