Capacitor Film
B32672P6684K189
Cap Film 0.68uF 630V PP 10% (18 X 9 X 17.5mm) Radial Wound 15mm 125°C Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.30
Automotive
Yes
PPAP
Unknown
Type
Power Factor Correction
Capacitance Value
0.68uF
Tolerance
10%
Voltage
200VAC|630VDC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 9 X 17.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
18(Max)
Product Depth (mm)
9(Max)
Product Height (mm)
17.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
17.5(Max)