Arrow Electronic Components Online
LEDs

B1414DWN3S2-RGBC0112-2T

LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN|AlInGaN
  • Lens Shape Type
    Square
  • Lens Appearance
    Surface Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    450mcd(Max)|1800mcd(Max)|720mcd(Max)
  • Dominant Wavelength (nm)
    475(Max)/535(Max)/6289.5(Max)
  • Peak Wavelength (nm)
    468/518/632
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    12
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Width
    1.4
  • Package Length
    1.4
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources