Arrow Electronic Components Online
BU585IIOT02A|STMICRO|limage
BU585IIOT02A|STMICRO|simage
Embedded System Development Boards and Kits

B-U585I-IOT02A

STM32U585AII6Q Microcontroller Discovery Kit 786KB RAM 2MB Flash Linux 64-bit/Mac OS/Win 7/Win 8/Win 10

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32U585AII6Q
  • Supported Device Technology
    Microcontroller
  • RAM Size
    786KB
  • Program Memory Size
    2MB
  • Program Memory Type
    Flash
  • USB
    1
  • SPI
    16
  • Display Type
    LED
  • Operating Systems
    Linux 64-bit, Mac OS, Win 7, Win 8, Win 10
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources