RF/Wireless Development Boards and Kits
B-L072Z-LRWAN1
CMWX1ZZABZ-091 RF IC Development Board
STMicroelectronicsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A992c.
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
CMWX1ZZABZ-091
Supported Device Technology
RF IC Misc
Compatible External Board
Arduino Uno R3|ARM mbed
Typical Operating Frequency (MHz)
930(Max)
Interface Type
USB
Typical Output Power (dBm)
14|20
Typical Operating Supply Voltage (V)
3.3

