Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
8
Maximum DC Voltage Rating (V)
5.5
Maximum Clamping Voltage (V)
17
Tolerance Voltage
20%
Clamping Current (A)
1
Maximum Surge Current (A)
4
Capacitance Value
100
Maximum Energy Rating (J)
0.01
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
0201
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Weight (g)
0.0002
Mounting
Surface Mount
Order Quantity

