You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
140
Maximum DC Voltage Rating (V)
30
Capacitance Value
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Case Code
0201
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Mounting
Surface Mount
Order Quantity

