Note: Pre-production status available for engineering samples
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
110
Maximum DC Voltage Rating (V)
70
Maximum Clamping Voltage (V)
190
Voltage Tolerance
10%
Clamping Current (A)
0.3
Maximum Surge Current (A)
0.3
Capacitance Value
1.1
Maximum Energy Rating (J)
0.007
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Case Code
0402
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Product Weight (g)
0.0013
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05
Mounting
Surface Mount
Order Quantity

