Arrow Electronic Components Online
ATWINC1500MR210PB1952T|MICROCHP|limage
ATWINC1500MR210PB1952T|MICROCHP|simage
802.11 Wireless LAN

ATWINC1500-MR210PB1952-T

Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Module
  • Modulation Technique
    16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK
  • Solutions
    ISM
  • Number of Channels
    11|13
  • Maximum Data Rate (Kbps)
    11000@b|54000@g|72200@n
  • Band Mode
    Single
  • Minimum Operating Frequency (MHz)
    2412
  • Maximum Operating Frequency (MHz)
    2472
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -95dBm@1Mbps|-90dBm@2Mbps|-92dBm@5.5Mbps|-90dBm@6Mbps|-85dBm@18Mbps|-83dBm@24Mbps|-80dBm@36Mbps|-76dBm@48Mbps|-74dBm@54Mbps|-89dBm@9Mbps|-86dBm@11Mbps|-88dBm@12Mbps
  • Interface Type
    SPI/UART
  • Maximum Output Power
    18.5dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    4.2
  • Processing Unit Type
    Microprocessor
  • Antenna Mounting
    On Board
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    Yes
  • Security
    802.11i/64bit WEP/128bit WEP/128bit WPA2/AES/TKIP/WAPI/WEP
  • Operation Mode
    Infrastructure
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.11
  • Package Width
    14.73
  • Package Length
    21.72
  • PCB changed
    28
  • Supplier Package
    SMD Module
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources