Arrow Electronic Components Online
ATTINY231320PU|MICROCHP|simage
ATTINY231320PU|MICROCHP|limage
Microcontrollers - MCUs

ATTINY2313-20PU

MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ATtiny
  • Instruction Set Architecture
    RISC
  • Device Core
    AVR
  • Core Architecture
    AVR
  • Maximum CPU Frequency (MHz)
    20
  • Maximum Clock Rate (MHz)
    20
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    2KB
  • RAM Size
    128B
  • Programmability
    Yes
  • Interface Type
    SPI/USART/USI
  • Number of I/Os
    18
  • No. of Timers
    2
  • PWM
    4
  • USART
    1
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) - 0.38(Min)
  • Package Width
    7.11(Max)
  • Package Length
    26.9(Max)
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP W
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources