Heat Sinks
ATS-1040-C1-R0
Heat Sink Passive Spread Push Pin Aluminum 1.9°C/W Green Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
1.9@200LFM
Fin Style
Spread
Attachment Method
Push Pin
Finish
Green Anodized
Mounting
Push Pin
Product Length (mm)
40
Product Depth (mm)
38
Product Height (mm)
25

