Microcontrollers - MCUs
ATMEGA1284-PU
MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 40-Pin PDIP W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
ATmega
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
20
Maximum Clock Frequency (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
16KB
Programmability
Yes
Interface Type
SPI/USART
Number of I/Os
32
No. of Timers
3
PWM
6
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
2
UART
0
USB
0
SPI
3
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3, 5, 2.5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.94(Max)
Package Width
14.4(Max)
Package Length
52.6(Max)
PCB changed
40
Standard Package Name
DIP
Supplier Package
PDIP W
Pin Count
40
Lead Shape
Through Hole
Order Quantity

