Audio Indicators and Alerts
AST605Q
Audio Indicator Electromagnetic 4Vp-p 7Vp-p 50mA 5Vp-p 87dBA 2000Hz to 2800Hz Surface Mount Solder Pad Tube
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Electromagnetic
Maximum Resonant Frequency (Hz)
2800
Frequency Range (Hz)
2000 to 2800
Minimum Sound Pressure (dBA)
87dBA
Minimum Operating Supply Voltage
4Vp-p
Typical Operating Supply Voltage
5Vp-p
Maximum Operating Supply Voltage
7Vp-p
Maximum Supply Current (mA)
50
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2.2
Product Length (mm)
12
Product Depth (mm)
12
Product Height (mm)
7.5

