Arrow Electronic Components Online
AST1240MLQ|MALLORY|simage
AST1240MLQ|MALLORY|limage
Audio Indicators and Alerts

AST1240MLQ

Audio Indicator Piezo 25Vp-p 5mA 3Vp-p 75dBA 3500Hz to 4500Hz Screw Mount Screw Bulk/Cut Tape

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4500
  • Frequency Range (Hz)
    3500 to 4500
  • Minimum Sound Pressure (dBA)
    75dBA
  • Typical Operating Supply Voltage
    3Vp-p
  • Maximum Operating Supply Voltage
    25Vp-p
  • Maximum Supply Current (mA)
    5
  • Mounting
    Screw Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk|Cut Tape
  • Product Weight (g)
    1
  • Product Length (mm)
    12
  • Product Depth (mm)
    12
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources