Switch Slide
ASE42RL
Switch Slide 4PDT Extended Side Slide 0.3A 115VAC 28VDC Gull Wing SMD Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Actuator Style
Extended Side Slide
Pole Throw Configuration
4PDT
Maximum Current Rating (A)
0.3@115VAC 28VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Electrical Life (Cycles)
10000
Actuator Color
Black
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
12
Base Material
Polyethylene Terephthalate
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tube
Product Length (mm)
17.8
Product Depth (mm)
14.2
Product Height (mm)
5.32

