Arrow Electronic Components Online
ARIS|ARWDEVTL|simage
ARIS|ARWDEVTL|limage
Embedded System Development Boards and Kits

ARIS IoT Board

IoT development board for the Synergy S7 microcontroller ideal for BLE and WiFi applications

Arrow Development Tools
Datasheets 

ARIS IoT Board Product Overview

The ARIS board is a ready-to-use IoT hardware and software platform that enables you to get your IoT applications up and running quickly by using the Renesas Synergy development framework. It encourages innovation and product differentiation while enabling developers to reduce time-to-market and decreases the total cost of ownership of a product over its lifetime.

The ARIS IoT Board is based around the Renesas Synergy S7 MCU with 240 MHz ARM Cortex-M4 core, which has a host of features that equip it for IoT operation.

With Bluetooth Low Energy (BLE 4.1/4.2), Wi-Fi b/g/n support, and Ethernet 10/100 port, the ARIS IoT Board can communicate with other devices and the cloud.

An NFC tag functionality is also included along with a crypto bootloader and support for over-the-air (OTA) firmware updates. Its board sensing capabilities including motion detection (with a 3-axes accelerometer and 2-axes gyroscope), environmental temperature, and humidity sampling.

Power Supply: The board is supplied via USB power but if You wish You can use SWI5-5-E-P5 power supply from CUI!

Kit Contains:

  • ARIS Board

  • USB type A-male to mini-B-male cable

Watch a video overview on the ARIS IoT Board.

Watch the video demo on the ARIS IoT Board.

Check out our Popular Arrow Boards for more Arrow designed boards.

Downloads:

Full ARIS IoT Datasheet

ARIS IoT Electrical Schematic

Hardware User Guide

Software User Guide

BOM

BSP

Evaluation Board License Agreement

LAB1: Getting started with ARIS
LAB2: Develop an RTOS Based Application in Less Than 30 Minutes
LAB3: Develop a WIFI solution and set up Aris as an Access Point
LAB4: Develop a USB Host Mass Storage (HMS) with Aris Board
LAB5: Develop a Graphical Interface solution on Aris Board
LAB6: Develop an http server with Aris Board
LAB7: Develop an Application using BLE and Sensors
ARIS DEMO IOT BINARY - To get the full source code please contact Arrow FAE

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    EA
  • Type
    Development Kit
  • Supported Device
    SYNERGY S7
  • Supported Device Technology
    Microcontroller
  • RAM Size
    32.625MB
  • Program Memory Size
    4MB/64MB
  • Program Memory Type
    Flash/SPI Flash
  • USB
    3
  • Ethernet
    1
  • I2C
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Bluetooth Location
    On Board
  • Wi-Fi Location
    On Board
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources