Hall Effect Sensors
APS13290KUAA
Hall Effect Sensor 60mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SIP Bag
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-40
Typical Magnetic Sensor Hysteresis (Gs)
40
Maximum Magnetic Sensor Operating Point (Gs)
40
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
60
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Mounting
Through Hole
Package Height
3.02
Package Width
1.52
Package Length
4.09
PCB changed
3
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
3
Lead Shape
Through Hole

