Counter Shift Registers
AP54RHC164BLT-R
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP
Apogee SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Logic Family
HC
Logic Function
Shift Register
Operation Mode
Serial to Parallel
Number of Elements per Chip
1
Number of Element Inputs
2
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
8
Number of Stages
8
Reset Type
Asynchronous
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
45@1.65V to 1.95V|30@2.3V to 2.7V|23@3V to 3.6V|18@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
45
Output Type
Push-Pull
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Tolerant I/Os (V)
5.5 Inputs
Maximum Quiescent Current (mA)
0.24
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
No
Terminal Count Output
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Supplier Package
TSSOP
Pin Count
14
Order Quantity

