Arrow Electronic Components Online
AOD4185|ALPHAO|simage
AOD4185|ALPHAO|limage
MOSFET

AOD4185

Trans MOSFET P-CH 40V 40A 3-Pin(2+Tab) DPAK T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    40
  • Maximum Drain-Source Resistance (mOhm)
    15@10V
  • Typical Gate Charge @ Vgs (nC)
    18.6@4.5V|42@10V
  • Typical Gate Charge @ 10V (nC)
    42
  • Typical Input Capacitance @ Vds (pF)
    2550@20V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    30
  • Typical Rise Time (ns)
    20
  • Typical Turn-Off Delay Time (ns)
    55
  • Typical Turn-On Delay Time (ns)
    9.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    12.5@10V|16@4.5V
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    6.1
  • Package Length
    6.6
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources