Arrow Electronic Components Online
AMT102V|SAMESKY|simage
AMT102V|SAMESKY|limage
Capacitive Encoders

AMT102-V

Capacitive Encoder Rotary Incremental Straight Digital Square Wave Cable

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    3
  • Motion Type
    Rotary
  • Terminal Type
    Cable
  • Maximum Operating Speed
    7500r/min
  • Encoder Signal
    Digital Square Wave
  • Minimum Operating Supply Voltage
    3.6VDC
  • Typical Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    5.5VDC
  • Programmability
    Yes
  • Maximum Operating Temperature (°C)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Shock Rating
    50G
  • Body Orientation
    Straight
  • Product Weight (g)
    20.5
  • Product Length (mm)
    28.77
  • Product Depth (mm)
    9
  • Product Height (mm)
    43.38
Order Quantity

Documentation and Resources

Datasheets
Design resources