DC to DC Converter and Switching Regulator Module
AM1D-1509DH30Z
Module DC-DC 15VIN 2-OUT -9V/9V -0.055A/0.055A 1W 5-Pin SIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
13.5
Typical Input Voltage (V)
15
Maximum Input Voltage (V)
16.5
Output Voltage (V)
-9|9
Output Current (A)
-0.055|0.055
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
80(Typ)
Switching Regulator
Yes
Load Regulation
10%(Typ)
Line Regulation
1.2%(Typ)
Efficiency (%)
76
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2.3
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Lead Shape
Through Hole

